DN05100/D, 45 W Type-C PD-2.0 Power Adapter Solution Design Note
onsemi이 부품 NCP1340B3D1R2G 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Adaptor AC to DC Supply
- Personal Digital Assistant
- Smart Phone
Description
- DN05100/D, Design Note describes a 45 watt, Type-C interface PD-2.0, universal AC input, constant voltage power supply intended for smart phone, PAD and NB adaptor supporting PD2.0 or QC2.0 protocol, where isolation from the AC mains is required and low cost, high efficiency and low standby power are essential. The featured power supply is a simple QR flyback topology utilizing NCP1340B3 HF PWM controller, NCP43080D synchronous rectified controller, NTMFS6B03 synchronous MOSFET and ATP104 Switch MOSFET
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage5|9|12|15|20 V
-
Output Current2.25@20V|3@5V|3@9V|3@12V|3@15V A
-
Output Power45 W
-
Efficiency90 %
-
TopologyFlyback- Quasi Resonant
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP43080DDR2G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Flyback 4.8V 1000kHz T/R 8-Pin SOIC N | 구매 | |
|
FODM1009 | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin LSOP Tube | 구매 | |
|
NCP1340B3D1R2G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 9-Pin SOIC N | 구매 |