DN05102/D, 45 W Type-C QC-3.0 Power Adapter Solution with WT6632F Design Note
onsemi이 부품 NCP1340B3D1R2G 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Adaptor AC to DC Supply
- Personal Digital Assistant
- Smart Phone
Description
- DN05102/D, Design Note describes a 45 W, Type-C interface QC-3.0, universal AC input, constant voltage power supply intended for smart phone, PAD and NB adaptor supporting QC-3.0 protocol, where isolation from the AC mains is required and low cost, high efficiency and low standby power are essential. The featured power supply is a simple QR flyback topology utilizing NCP1340B3 HF PWM controller, NCP4306D synchronous rectified controller, NTMFS6B03 synchronous MOSFET and ATP104 Switch MOSFET
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage5|9|12 V
-
Output Current3 A
-
Output Power45 W
-
Efficiency90 %
-
TopologyFlyback- Quasi Resonant
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
FODM1009 | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin LSOP Tube | 구매 | |
|
NCP1340B3D1R2G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 9-Pin SOIC N | 구매 |