DN05108/D, High Efficiency DC-DC Converter Module
onsemi이 부품 NCP12700BDNR2G 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- DC to DC Power Supply
Description
- DN05108/D, Reference design describes a 12V, 15W flyback SMPS developed with the NCP12700BDNR2G controller. The SMPS operates from an input voltage range of 9 - 36 V while achieving greater than 87% full load efficiency. The SMPS was designed to operate in both continuous and discontinuous conduction mode depending on load current and input voltage
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage9 to 36 V
-
Output Voltage12 V
-
Output Current1.25 A
-
Output Power15 W
-
Efficiency87 %
-
TopologyFlyback- DCM|Flyback- CCM
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP431AVSNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
HMHA2801AR2V | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R | 구매 | |
|
NCP12700BDNR2G | onsemi | PWM and Resonant Controllers | AC to DC Switching Converter Flyback 6.8V 100kHz to 1000kHz T/R 10-Pin MSOP | 구매 |