DN05115/D, 90W TYPE-C PD3.0/QC4.0 Power Adapter Solution Reference Design with WT6615F
onsemi이 부품 NCP1342ANDAAD1R2G 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Adapter
- Personal Digital Assistant
- Smart Phone
Description
- DN05115/D, Reference design describes a 90W, Type-C interface PD3.0, universal AC input, constant voltage power supply intended for smart phone, PAD and NB adaptor supporting PD3.0 or QC4.0, QC4.0+, PPS protocol, where isolation from the AC mains is required and low cost, high efficiency and low standby power are essential. The featured power supply is a simple QR flyback topology utilizing NCP1342 HF PWM controller, NCP4306D synchronous rectified controller, NTMFS6B03 synchronous MOSFET and ATP104 Switch MOSFET. This Design Note provides the complete circuit for 90 W Type C Interface PD3.0 Power adapter solution which supports PD output (5V/3A, 9V/3A, 12V/3A, 15V/3A, 20V/4.5A)
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage5|9|12|15|20 V
-
Output Current3@5V|3@9V|3@12V|3@15V|4.5@20V A
-
Output Power90 W
-
Efficiency92 %
-
TopologyFlyback
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV431ASNT1G | onsemi | Voltage References | V-Ref Adjustable 1.24V to 16V 20mA 5-Pin TSOP T/R | 구매 | |
|
NCP4306AADZZZADR2G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Flyback 4.2V 1000kHz T/R 8-Pin SOIC N | 구매 | |
|
NCP716BSN500T1G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin TSOP T/R | 구매 | |
|
NCP1622AEASNT1G | onsemi | Power Factor Correction - PFC | Power Factor Correction Controller 0.07mA 6-Pin TSOP T/R | 구매 | |
|
FODM1009 | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin LSOP Tube | 구매 |