DN91, Synchronous Rectification Improves Set Top Box Power Supply Efficiency
Diodes Incorporated이 부품 ZXGD3101 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Set-Top Box
Description
- Flyback converter with synchronous rectification on 5V and 3.3V output. Synchronous rectification improves set top box power supply efficiency. The note concludes with practical measurement on a 27W four-output set top box power supply to demonstrate that a 3% efficiency improvement over a Schottky solution can be achieved with the aid of the ZXGD3101 synchronous MOSFET controller
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage230 (AC) V
-
Output Voltage3.3|5|12 V
-
Output Current0.5@12V|2@3.3V|2.5@5V A
-
Output Power27 W
-
Efficiency78.2 %
-
TopologyFlyback
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ZTL431BQFTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |
|
ZTL431AQFTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |
ZTL431BQE5TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA Automotive AEC-Q100 5-Pin SOT-25 T/R | 구매 | ||
|
ZXGD3101T8 | Diodes Incorporated | Gate and Power Drivers | Driver 3A 1-OUT High Side/Low Side Inv 8-Pin SM | 구매 | |
|
ZXGD3101N8TC | Diodes Incorporated | Gate and Power Drivers | Driver 2.5A 1-OUT High Side/Low Side 8-Pin SO T/R | 구매 |