DPP902S000, MEAS Digital Weather Shield based on the HTU21D Humidity Sensor, MS5637 Pressure Sensor, TSYS01 Temperature Sensor and TSD305-1C55 Thermopile Sensor for Mother Boards
TE Connectivity이 부품 HTU21D 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Sensor Control - Weather Station
- Temperature Monitoring
Description
- DPP902S000, MEAS Weather Shield provides the necessary hardware to interface the HTU21D digital relative humidity sensor, MS5637 digital barometric pressure sensor, TSYS01 temperature system sensor, MS8607 digital relative humidity and digital pressure sensor, TSD305-1C55 digital thermopile sensor to any system that utilizes mother boards compatible expansion ports configurable for I2C communication. All sensors have a low power stand-by mode for power-sensitive applications, that is a fully calibrated during manufacturing. It can operate from 1.5V to 3.6V, has selectable resolution, low battery detect, and check sum capability
피쳐링 부품 (17)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CD74HC4052ME4 | Texas Instruments | Analog Switch Multiplexers | Analog Multiplexer Dual 4:1 16-Pin SOIC Tube | 구매 | |
|
CD74HC4052NSR | Texas Instruments | Analog Switch Multiplexers | Analog Multiplexer Dual 4:1 16-Pin SOP T/R | 구매 | |
|
CD74HC4052MG4 | Texas Instruments | Analog Switch Multiplexers | Analog Multiplexer Dual 4:1 16-Pin SOIC Tube | 구매 | |
|
CD74HC4052PWRE4 | Texas Instruments | Analog Switch Multiplexers | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R | 구매 | |
|
MS563702BA03-50 | TE Connectivity | Board Mount Pressure Sensors | Board Mount Pressure Sensor 0.3bar to 1.2bar Absolute 4-Pin QFN EP T/R | 구매 | |
|
CD74HC4052NSRG4 | Texas Instruments | Analog Switch Multiplexers | Analog Multiplexer Dual 4:1 16-Pin SOP T/R | 구매 | |
|
CD74HC4052M96 | Texas Instruments | Analog Switch Multiplexers | Analog Multiplexer Dual 4:1 16-Pin SOIC T/R | 구매 | |
|
CD74HC4052EE4 | Texas Instruments | Analog Switch Multiplexers | Analog Multiplexer Dual 4:1 16-Pin PDIP Tube | 구매 | |
|
CD74HC4052PWR | Texas Instruments | Analog Switch Multiplexers | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R | 구매 | |
|
CD74HC4052MTG4 | Texas Instruments | Analog Switch Multiplexers | Analog Multiplexer Dual 4:1 16-Pin SOIC T/R | 구매 | |
|
MS563730BA03-50 | TE Connectivity | Board Mount Pressure Sensors | Miniature 30bar Pressure Sensor | 구매 | |
|
CD74HC4052NSG4 | Texas Instruments | Analog Switch Multiplexers | Analog Multiplexer Dual 4:1 16-Pin SOP Tube | 구매 |