DRM146, Three-Phase Power Meter Reference Design
NXP Semiconductors이 부품 MKL36Z256VLL4 을 사용하는 참조 설계
이미지
1 / 24
최종 제품의 경우
- Metering
Description
- DRM146, Three-Phase Power Meter Reference Design. The three-phase power meter reference design is uses the Freescale ARM Cortex-M0+ core 44PIN KM14 as the metering IC and ARM Cortex-M0+ KL36 core 100PIN KL36 as the IC controller. The reference design primarily consists of a power board, main control board and LCM board
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameKinetis KL3x
-
Core ProcessorARM Cortex-M0+
피쳐링 부품 (48)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ABLS-8.000MHZ-D-3-Y-T | Abracon | Crystals | Crystal 8MHz ±25ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US SMD T/R | 구매 | |
|
24LC512T-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
24LC512T-E/MF | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin DFN-S EP T/R Automotive AEC-Q100 | 구매 | |
|
24LC512-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin PDIP Tube | 구매 | |
|
24LC512-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
24LC512-E/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ Tube | 구매 | |
|
PS2501-1 | Isocom Components | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 구매 | |
|
MX25L6406EM2I-12G(TAPE/REEL) | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI) 3.3V 64M-bit 64M x 8/32M x 16 8ns 8-Pin SOP | 구매 | |
|
24LC512T-E/ST14 | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 14-Pin TSSOP T/R Automotive AEC-Q100 | 구매 | |
|
24LC512T-I/ST14 | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 14-Pin TSSOP T/R | 구매 | |
|
24LC512T-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin TSSOP T/R | 구매 | |
|
24LC512-E/ST14 | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 14-Pin TSSOP Tube Automotive AEC-Q100 | 구매 |