DRM147, Kinetis-M Three-Phase Power Meter Reference Design
NXP Semiconductors이 부품 MKM34Z128CLL5 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Commercial
- E-Power Meter
- Industrial Lighting
- Metering
- Residential Lighting
Description
- DRM147, Kinetis-M Three-Phase Power Meter Reference Design. This design reference describes a solution for a three-phase electronic power meter based on the MKM34Z128CLL5 microcontroller. This microcontroller is part of the Freescale Kinetis-M microcontroller family. The Kinetis-M microcontrollers are especially designed for electronic power meter applications. Thus the Kinetis-M family offers a high-performance analog front-end (24-bit AFE) combined with an embedded Programmable Gain Amplifier (PGA). In addition to high-performance analog peripherals such as an auxiliary 16-bit SAR ADC, these new devices integrate memories, input-output ports, digital blocks, and a variety of communication options. Moreover, the ARM Cortex-M0+ core, with support for 32-bit math, enables fast execution of metering algorithms
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameKinetis KM3x
-
Core ProcessorARM Cortex-M0+
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LMV321M5/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R | 구매 | |
|
SFH6106-4 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | 구매 | |
|
AT24C32D-SSHM-B | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC Tube | 구매 | |
|
LMV321M5/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R | 구매 |