DRV110EVM, Evaluation Board based on DRV110 PWM Current Controller for AC Motor Control Applications
Texas Instruments이 부품 DRV110APWR 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Hydraulic Valve
- Solar Power
- Solenoid Injection
- White Goods
Description
- DRV110EVM, Evaluation Board for the DRV110A 14-pin TSSOP packaged version of DRV110 a power saving PWM solenoid driver. The EVM operates with full-rated performance either from a 100 to 240V AC supply, enables easy control of all the adjustable device parameters and allows the connection of any solenoid through a connector
최종 제품의 경우
-
Motor TypeAC Motor
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
DRV110APWR | Texas Instruments | Motor Controller and Driver ICs | Motor Driver 14-Pin TSSOP T/R | 구매 |