DRV2605EVM-CT, Evaluation Kit for DRV2605 Linear Resonant Actuators Haptic Driver
Texas Instruments이 부품 DRV2605YZF 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Smart Phone
- Tablet
- Touch-Screen Monitor
Description
- DRV2605EVM-CT, Evaluation Kit for the DRV2605 linear resonant actuators haptic driver. The DRV2605 is a haptic driver designed for linear resonant actuators (LRA) and Eccentric Rotating Mass (ERM) motors. It provides many features which help eliminate the design complexities of haptic motor control including reduced solution size, high efficiency output drive, closed-loop motor control, quick device startup and auto-resonance frequency tracking. The DRV2605EVM-CT Evaluation Module (EVM) is a complete demo and evaluation platform for the DRV2605
최종 제품의 경우
-
Motor TypeDC Motor
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MSP430G2553IRHB32T | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 32-Pin VQFN EP T/R | 구매 | |
|
TPS73633MDBVREPG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R | 구매 | |
|
TXS0102DCTRE4 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 구매 | |
|
TPS73633MDBVREP | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R | 구매 | |
|
TS5A12301EYFPR | Texas Instruments | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin DSBGA T/R | 구매 | |
|
TXS0102DCTR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 구매 | |
|
DRV2605YZFR | Texas Instruments | Motor Controller and Driver ICs | Dual Half Bridge Haptic Driver 9-Pin DSBGA T/R | 구매 | |
|
DRV2605YZFT | Texas Instruments | Motor Controller and Driver ICs | Dual Half Bridge Haptic Driver 9-Pin DSBGA T/R | 구매 |