DRV593EVM, Evaluation Board for DRV593, High-efficiency power driver evaluation module
Texas Instruments이 부품 DRV593VFP 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- CW Laser
- Thermoelectric Cooler
Description
- DRV593EVM, Evaluation Board for DRV593, High-efficiency power driver evaluation module. DRV593, High-efficiency power driver evaluation module. DRV593 is a high-efficiency, high-current power amplifier ideal for driving a wide variety of thermo-electric cooler elements in systems powered from 2.8 V to 5.5 V. The operation requires only one inductor and capacitor for the output filter, saving significant printed-circuit board area. PWM operation and low output stage on-resistance significantly decrease power dissipation in the amplifier
최종 제품의 경우
-
Input Voltage2.8 to 5.5 V
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
DRV593VFPR | Texas Instruments | Amplifiers Misc | PWM Power Driver 32-Pin HLQFP EP T/R | 구매 | |
|
DRV593VFP | Texas Instruments | Amplifiers Misc | PWM Power Driver 32-Pin HLQFP EP Tray | 구매 |