DRV8802EVM, Evaluation Board based on DRV8802 Dual H-Bridge Motor Driver with on chip indexer
Texas Instruments이 부품 DRV8802PWP 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- Automatic Teller Machine
- Factory Automation
- Gaming and Toys
- Printers
- Robotics
- Scanners
Description
- DRV8802EVM, Evaluation Module for the DRV8802, 1.6A dual H-bridge motor driver and a small number of external components that can drive up to two brushed DC motors. The on-board MSP430 MCU plus software/GUI provide all the necessary signaling and control. With this EVM, designers can quickly and easily evaluate the performance of DRV8802 driving their specific motor
최종 제품의 경우
-
Motor TypeDC Motor
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MSP430F1612IPM | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP Tray | 구매 | |
|
TPS77701D | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 0.75A 8-Pin SOIC Tube | 구매 | |
|
MSP430F1612IPM-834850604 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP Tray | 구매 | |
|
MSP430F1612IPMR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP T/R | 구매 | |
|
TPS77701DRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 0.75A 8-Pin SOIC T/R | 구매 | |
|
TPS77701PWPRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 0.75A 20-Pin HTSSOP EP T/R | 구매 | |
|
TPS77701PWPR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 0.75A 20-Pin HTSSOP EP T/R | 구매 | |
|
MSP430F1612IPM-215982238 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP Tray | 구매 | |
|
MSP430F1612IRTDT | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin VQFN EP T/R | 구매 | |
|
TPS77701DR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 0.75A 8-Pin SOIC T/R | 구매 | |
|
MSP430F1612IRTDR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin VQFN EP T/R | 구매 | |
|
TPS77701PWP | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 0.75A 20-Pin HTSSOP EP Tube | 구매 |