DS25BR204EVK, 3.125 Gbps 1:4 LVDS Buffer Repeater Evaluation Board
Texas Instruments이 부품 DS25BR204TSQ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Clock and Timing Devices
- Clock Management and Distribution
- Ethernet Router
Description
- DS25BR204EVK, Evaluation Kit designed for demonstrating performance of the DS25BR204, a 3.125 Gbps 1:4 LVDS Buffer/Repeater with transmit pre-emphasis and receive equalization. The evaluation kit is comprised of the DS25BR204 with its associated input and output SMA connectors and jumpers to manually configure the switch. In addition, the EVK features three FR4 straplines (15 (38), 30 (76) and 60 (152) inches (cm) in length) for exercising device's signal conditioning features (pre-emphasis and equalization)
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
DS25BR204TSQX/NOPB | Texas Instruments | LVDS | 3.125 Gbps 1:4 LVDS Repeater with Transmit Pre-Emphasis and Receive Equalization | 구매 | |
|
DS25BR204TSQX/NOPB | Texas Instruments | LVDS | 3.125 Gbps 1:4 LVDS Repeater with Transmit Pre-Emphasis and Receive Equalization | 구매 | |
|
DS25BR204TSQ/NOPB | Texas Instruments | LVDS | LVDS Repeater 3125Mbps 0.45V 40-Pin WQFN EP T/R | 구매 | |
|
DS25BR204TSQ | Texas Instruments | LVDS | 3.125 Gbps 1:4 LVDS Repeater with Transmit Pre-Emphasis and Receive Equalization | 구매 | |
|
DS25BR204TSQ/NOPB | Texas Instruments | LVDS | LVDS Repeater 3125Mbps 0.45V 40-Pin WQFN EP T/R | 구매 |