DS28E17K#, Evaluation System for the DS28E17 1-Wire-to-I2C Master Bridge
Analog Devices이 부품 DS28E17 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- ADC Driver
- DAC Driver
- Displays
- Sensors
Description
- DS28E17K#, Evaluation System (EV system) provides the special hardware and software system to exercise the features of the DS28E17 1-Wire-to-I2C master bridge IC. The EV system consists of a DS28E17 EV kit board and a DS9481P-300# USB-to-1-Wire adapter for PC connectivity. The EV kit is compatible with Windows operating systems
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
DS7505U+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire) 8-Pin uMAX Tube | 구매 | |
|
MAX8891EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SC-70 T/R | 구매 | |
|
MAX9140AAXK+ | Analog Devices | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SC-70 T/R | 구매 | |
|
FA-238V 12.0000MB-K3 | Seiko Epson Corporation | Crystals | Crystal 12MHz ±50ppm (Tol) ±30ppm (Stability) 10pF FUND 100Ohm 4-Pin CSMD T/R | 구매 |