DS34T108DK, Demo Kit for DS34T101/2/4/8 and DS34S101/2/4/8 1- to 8-Port TDM-over-Packet ICs
Analog Devices이 부품 DS34T108 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Cell Backhaul
- TDM Over Wireless
Description
- DS34T108DK, Demo Kit for the DS34T108 octal TDM-over-Packet IC and for the DS34T101, T102, T104, S101, S102, S104, and S108 TDMoP ICs. This demo kit is a stand-alone system with TDMoP chip, local oscillator, local control processor, memory, E1/T1 LIUs and framers, power supply, and user interface software all included in a 1 RU enclosure. The demo kit is controlled over an RS-232 serial link from an external ASCII terminal (typically using terminal emulation software running on a PC). The ASCII user interface is menu driven and hierarchical for ease of use. The behavior and performance of the TDMoP IC can be evaluated with a single demo kit where the Ethernet signal is looped back to the kit or with two demo kits configured as separate end points
최종 제품의 경우
-
Video Interface TypeE1/T1 LIU
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MT48LC4M32B2B5-6A AAT:L | Micron Technology | DRAM Chip | DRAM Chip SDRAM 128Mbit 4Mx32 3.3V Automotive AEC-Q100 90-Pin VFBGA Tray | 구매 | |
|
MT48LC4M32B2B5-6A XIT:L | Micron Technology | DRAM Chip | DRAM Chip SDRAM 128Mbit 4Mx32 3.3V 90-Pin VFBGA Tray | 구매 | |
|
MT48LC4M32B2B5-6A AAT:L TR | Micron Technology | DRAM Chip | DRAM Chip SDRAM 128Mbit 4Mx32 3.3V Automotive AEC-Q100 90-Pin VFBGA Tray | 구매 | |
|
MT48LC4M32B2B5-6A AAT:L | Micron Technology | DRAM Chip | DRAM Chip SDRAM 128Mbit 4Mx32 3.3V Automotive AEC-Q100 90-Pin VFBGA Tray | 구매 | |
|
MT48LC4M32B2B5-6A XIT:L | Micron Technology | DRAM Chip | DRAM Chip SDRAM 128Mbit 4Mx32 3.3V 90-Pin VFBGA Tray | 구매 | |
|
MT48LC4M32B2B5-6A AAT:L TR | Micron Technology | DRAM Chip | DRAM Chip SDRAM 128Mbit 4Mx32 3.3V Automotive AEC-Q100 90-Pin VFBGA Tray | 구매 | |
|
MT48LC4M32LFF5-10 IT TR | Micron Technology | DRAM Chip | DRAM Chip Mobile SDRAM 128Mbit 4Mx32 3.3V 90-Pin VFBGA T/R | 구매 |