DS3900P2EVKIT#, USB HID Serial Communications Module Evaluation Kit
Analog Devices이 부품 MAX4995AAUT+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- USB Interfaces
Description
- DS3900P2EVKIT#, Programmer Module provides bidirectional communication with I2C-compatible devices using a PC's USB port. The DS3900P2 is a small form-factor module that requires appropriate headers to pass communication signals to the device under test. The DS3900P2 is intended to interface with approved Human Interface Device (HID)-compliant PC software
최종 제품의 경우
-
Interface StandardsUSB-to-I2C
-
FunctionsLine Transceiver
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PIC18LF2550-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube | 구매 | |
|
MAX8902BATA+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 5.3V 0.5A 8-Pin TDFN EP T/R | 구매 | |
|
MAX4995AAUT+ | Analog Devices | USB Power Switches | USB Power Switch Single 5.5V 0.05A to 0.6A 6-Pin SOT-23 T/R | 구매 |