DS51221A, Analog Evaluation Driver Board is designed to be used as an evaluation the PIC16C63, PIC16C54 and PIC12C5XX MCUs
Microchip Technology이 부품 PIC12C508-04E/JW 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Touch-Screen Monitor
Description
- DS51221A, Analog Evaluation Driver Board is designed to be used as an evaluation and demonstration tool for some of products. The board was designed to be as versatile as possible while maintaining the requirements to handle accurate analog measurements. The Driver Board is designed to be used in conjunction with daughter boards for specific products, although it can be used as a stand-alone board or the user may create daughter boards for their own purposes
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NamePIC16
-
Core ProcessorPIC
피쳐링 부품 (171)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PIC16C54-HS/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 768B EPROM 5V 18-Pin PDIP Tube | 구매 | |
|
PIC16C63-10/SP | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB EPROM 3.3V/5V 28-Pin SPDIP Tube | 구매 | |
|
PIC16C63-20/SP | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube | 구매 | |
|
PIC16C63A-20I/SP | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB EPROM 3.3V/5V 28-Pin SPDIP Tube | 구매 | |
|
LM7805SX/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 4-Pin(3+Tab) DDPAK T/R | 구매 | |
|
LM7805S/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 4-Pin(3+Tab) DDPAK Tube | 구매 | |
|
MAX232ACWE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube | 구매 | |
|
MAX232AEWE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube | 구매 | |
|
MAX232AEWE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R | 구매 | |
|
24LC014T-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
24LC01BT/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
24LC01B-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 |