DS51527B, Demo Board for the Microprocessor Power Supervisory for Servers
Microchip Technology이 부품 MCP103 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Servers
Description
- DS51527B, Demo Board for the Microprocessor Power Supervisory for Servers. Voltage Supervisor SOT-23-5/6 Evaluation Board allows system designer to quickly evaluate operation of voltage supervisors and voltage detectors in SOT-23-5 (5-pin SOT-23) or SOT-23-6 (6-pin SOT-23) packages
피쳐링 부품 (39)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP603T-E/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P 6V 8-Pin SOIC N T/R Automotive AEC-Q100 | 구매 | |
|
MCP603-E/ST | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P 6V 8-Pin TSSOP Tube Automotive AEC-Q100 | 구매 | |
|
MCP603T-E/CH | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P 6V 6-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
MCP4022T-503E/CH | Microchip Technology | Digital Potentiometers | Digital Potentiometer 50kOhm 64POS Non-Volatile Linear 6-Pin SOT-23 T/R | 구매 | |
|
PIC10F200-I/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V 8-Pin PDIP Tube | 구매 | |
|
PIC10F200TIOT | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R | 구매 | |
|
PIC10F200-I/MC | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube | 구매 | |
|
MCP4022T-502E/CH | Microchip Technology | Digital Potentiometers | Digital Potentiometer 5kOhm 64POS Non-Volatile Linear Automotive AEC-Q100 6-Pin SOT-23 T/R | 구매 | |
|
MCP4022T-202E/CHVAO | Microchip Technology | Digital Potentiometers | Digital Potentiometer 2.1kOhm 64POS Non-Volatile Linear Automotive AEC-Q100 6-Pin SOT-23 T/R | 구매 | |
|
PIC10F200-I/OT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V 6-Pin SOT-23 Bag | 구매 | |
|
MCP603T-I/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P 6V Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
MCP603-I/ST | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P 6V 8-Pin TSSOP Tube Automotive AEC-Q100 | 구매 |