DS51592B, MCP23X17 Evaluation Board is designed to demonstrate simple, low-cost input/output expansion using the MCP23X17 devices and a low-cost PICmicro microcontroller
Microchip Technology이 부품 MCP23S17-E/SS 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Industrial
Description
- DS51592B, MCP23X17 Evaluation Board is designed to demonstrate simple, low-cost input/output expansion using the MCP23X17 devices and a low-cost PICmicro microcontroller
최종 제품의 경우
-
Infrared InterfaceYes
-
Serial InterfaceYes
-
Parallel InterfaceYes
-
GPIOYes
피쳐링 부품 (24)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PIC16F818-I/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin PDIP Tube | 구매 | |
|
PIC16F818-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V 28-Pin QFN EP Tube | 구매 | |
|
PIC16F818-E/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin PDIP Tube | 구매 | |
|
PIC16F818T-E/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin SOIC W T/R | 구매 | |
|
PIC16F818-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V 20-Pin SSOP Tube | 구매 | |
|
PIC16F818T-I/SSTSL | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V 20-Pin SSOP T/R | 구매 | |
|
PIC16F818-E/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V 28-Pin QFN EP Tube | 구매 | |
|
B3S-1000 BY OMZ | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag | 구매 | |
|
L7805CD2T-TR Linear Voltage Regulator | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) D2PAK T/R | 구매 | |
|
PIC16F818T-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V 20-Pin SSOP T/R | 구매 | |
|
PIC16F818-I/SOTSL | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin SOIC W Tube | 구매 | |
|
PIC16F818-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin SOIC W Tube | 구매 |