DS80PCI102EVK/NOPB, SMA Evaluation Kit to evaluate the signal integrity and signal conditioning with Equalization and De-emphasis
Texas Instruments이 부품 DS80PCI102SQ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- ATCA Backplane
- Cable Modem
Description
- DS80PCI102EVK/NOPB, SMA Evaluation Kit provides a complete high band-width platform to evaluate the signal integrity and signal conditioning features of the signal conditioning products - with Equalization and De-emphasis. SMA edge launch connectors are used as the input and the output connections for this evaluation board. Commercially available adaptor boards can be purchased to facilitate connection to cables or backplane interconnects