DS91M047EVK, 125 MHz Quad M-LVDS Driver Evaluation Board
Texas Instruments이 부품 DS91M047TMA 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Add/Drop Multiplexer
- ATCA Backplane
- ATCA/MicroTCA Solution
- Clock Management and Distribution
Description
- DS91M047EVK, is an Evaluation Board design for demonstration of all features and functions of the DS91M047. The board enables users to examine performance and all functions of the DS91M047 as a Standalone device. The DS91M047 is a high-speed quad M-LVDS differential driver designed for multipoint applications with multiple drivers or receivers. The device conforms to TIA/EIA-899 standard. It utilizes M-LVDS technology for low power, high-speed and superior noise immunity
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
DS91M047TMAX/NOPB | Texas Instruments | LVDS | LVDS Driver 250Mbps 0.65V 16-Pin SOIC T/R | 구매 | |
|
DS91M047TMA/NOPB | Texas Instruments | LVDS | LVDS Driver 250Mbps 0.65V 16-Pin SOIC Tube | 구매 | |
|
DS91M047TMA/NOPB | Texas Instruments | LVDS | LVDS Driver 250Mbps 0.65V 16-Pin SOIC Tube | 구매 | |
|
DS91M047TMA | Texas Instruments | LVDS | LVDS Driver 250Mbps 0.65V 16-Pin SOIC Rail | 구매 | |
|
DS91M047TMAX/NOPB | Texas Instruments | LVDS | LVDS Driver 250Mbps 0.65V 16-Pin SOIC T/R | 구매 |