DS91M125EVK, 125 MHz 1:4 M-LVDS Repeater with LVDS Input Evaluation Board
Texas Instruments이 부품 DS91M125TMA 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Add/Drop Multiplexer
- ATCA Backplane
- ATCA/MicroTCA Solution
- Clock Management and Distribution
Description
- DS91M125EVK, is an Evaluation Board design for demonstration of all features and functions of the DS91M125. The board enables users to examine performance and all functions of the DS91M125 as a Standalone device. The DS91M125 is a high-speed 1:4 M-LVDS repeater with a LVDS input designed for multipoint applications with multiple drivers or receivers. The device conforms to TIA/EIA-899 standard. It utilizes M-LVDS technology for low power, high-speed and superior noise immunity
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
DS91M125TMA/NOPB | Texas Instruments | LVDS | LVDS Repeater 250Mbps 0.65V 16-Pin SOIC Tube | 구매 | |
|
DS91M125TMAX/NOPB | Texas Instruments | LVDS | LVDS Repeater 250Mbps 0.65V 16-Pin SOIC T/R | 구매 | |
|
DS91M125TMA/NOPB | Texas Instruments | LVDS | LVDS Repeater 250Mbps 0.65V 16-Pin SOIC Tube | 구매 | |
|
DS91M125TMAX/NOPB | Texas Instruments | LVDS | LVDS Repeater 250Mbps 0.65V 16-Pin SOIC T/R | 구매 |