DT-USB5734, Development Board Using USB5734 4-Port USB-C/USB-3 Hub with Battery Charging and Serial Port
Microchip Technology이 부품 USB5734 을 사용하는 참조 설계
이미지
1 / 6
Description
- DT-USB5734, Development Board is a latest Smart hub design that demonstrates the ease and simplicity of designing in USB Type-C connectors around newest 4 port, USB3.1 Gen1 Smart Hub - the USB5734. In addition to the USB Type-C interface, the USB5734 Smart Hub has the ability to expand the reach of the USB host by providing a non-USB bridging port to Industry Standard I2C, SPI and UART peripherals. UART interface will actually appear as a USB5734 COM Port the DT-USB5734 also highlights Port Power Controllers that support up to 45W of DC power and a set of LED indicators letting the user know the orientation of the down-stream USB Type-C cable
최종 제품의 경우
-
Interface StandardsUSB 3.0
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC2546-1YTS | Microchip Technology | USB Power Switches | DIST Dual 5.5V 0.1A to 1.5A 16-Pin TSSOP Tube | 구매 | |
|
MIC2546-1YTS-TR | Microchip Technology | USB Power Switches | DIST Dual 5.5V 0.1A to 1.5A 16-Pin TSSOP T/R | 구매 |