DTMF-RD. DTMF Decoder Reference Design Kit based on C8051F300 MCU
Silicon Labs이 부품 C8051F300 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- Industrial
Description
- DTMF-RD, DTMF Decoder Evaluation Board contains both a DTMF Decoder and DTMF Generator. The evaluation board provides a hardware platform for evaluating the software provided in the DTMF Decoder Reference Design and prototyping telephony applications using the C8051F300 MCU
최종 제품의 경우
-
Embedded System TypeMCU
-
Family Name8051
피쳐링 부품 (26)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MM74HCT164MX | onsemi | Counter Shift Registers | Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC N T/R | 구매 | |
|
TPA301DGNR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin HVSSOP EP T/R | 구매 | |
|
TPA301DG4 | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin SOIC Tube | 구매 | |
|
MAX3224ETP+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin TQFN EP Tube | 구매 | |
|
LMV324MT/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin TSSOP Tube | 구매 | |
|
MAX3224EAP+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube | 구매 | |
|
MAX3224EUP+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube | 구매 | |
|
MAX3224ETP+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin TQFN EP T/R | 구매 | |
|
TPA301DRG4 | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin SOIC T/R | 구매 | |
|
L4931CD33Y | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.25A Automotive AEC-Q100 8-Pin SO N T/R | 구매 | |
|
MAX3224CAP+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube | 구매 | |
|
MAX3224EAP+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R | 구매 |