Dual Output LTC1149 Supply Provides High Efficiency at Low Cost
Analog Devices이 부품 LTC1149 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Management
- Desktop PC Power Supply
- Distributed Control System
- Instrumentation and Measurement
- Laptop
- Military and Avionics Imaging
- Notebook
- Telecom Power Supply
Description
- Circuit shows LTC1149 synchronous step-down(buck) switching regulator can deliver both 3.3V and 5V outputs at 17W
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage8 to 24 V
-
Output Voltage3.3|5 V
-
Output Current0 to 3@5V|0 to 5@3.3V A
-
Output Power17 W
-
Efficiency90 %
-
TopologyBuck
피쳐링 부품 (14)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1149CS-3.3 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N | 구매 | |
|
LTC1149CN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin PDIP N Tube | 구매 | |
|
LTC1149CS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N Tube | 구매 | |
|
LTC1149CN-3.3#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin PDIP N Tube | 구매 | |
|
LTC1149CN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin PDIP N | 구매 | |
|
LTC1149CS-3.3#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N T/R | 구매 | |
|
LTC1149CS#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N T/R | 구매 | |
|
LTC1149CS-5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N T/R | 구매 | |
|
LTC1149CN-5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin PDIP N Tube | 구매 | |
|
LTC1149CS-5 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N | 구매 | |
|
LTC1149CS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N T/R | 구매 | |
|
LTC1149CS-5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N Tube | 구매 |