DV251001, Development Kit Using MCP2510 High Speed CAN Controller
Microchip Technology이 부품 MCP2510T-E 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Computers and Peripherals
Description
- DV251001, MCP2510 Development Kit. The MCP2510 Development Kit is a two-node Controller Area Network (CAN) tool that can be used in the evaluation/implementation of the MCP2510 stand-alone CAN controller. The software allows manipulation of the MCP2510 at the bit and byte levels with one template, while providing high-level control with a second template
피쳐링 부품 (86)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
25LC640-I/P | Microchip Technology | EEPROM | EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin PDIP Tube | 구매 | |
|
25LC640-I/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
PIC16C64A-04I/L | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB EPROM 5V 44-Pin PLCC Tube | 구매 | |
|
PIC16C64A-10I/L | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB EPROM 5V 44-Pin PLCC Tube | 구매 | |
|
PIC16C64A-04/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB EPROM 5V 40-Pin PDIP Tube | 구매 | |
|
PIC16C63-10/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB EPROM 3.3V/5V 28-Pin SOIC W Tube | 구매 | |
|
MAX232AMJE | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin CDIP N Tube | 구매 | |
|
MAX232AEPE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube | 구매 | |
|
MAX232ACWE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R | 구매 | |
|
5962-9456503MEA | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin CDIP N | 구매 | |
|
PIC16C711-20I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB EPROM 5V 20-Pin SSOP Tube | 구매 | |
|
PIC16C711T-20/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB EPROM 5V 18-Pin SOIC W T/R | 구매 |