DVI-FPDLINKII-R/NOPB, DVI-FPD LINK II Demo platform takes the DVI signals as a video input, and desterilizes the parallel RGB and control signals
Texas Instruments이 부품 DS90UR905Q 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Automotive and Transportation
- Navigation System
- Rear Seat Entertainment
Description
- DVI-FPDLINKII-R/NOPB, DVI-FPD LINK II Demo platform takes the DVI signals as a video input, and desterilizes the parallel RGB and control signals. The DS90UR905Q converts this 24-bit parallel RGB data and control data to a high-speed serialized (FPD-LINK II) over a single pair with up to 10m STP cable. The DS90UR906Q recovers the data (RGB) and control signals, and extracts the clock from the serial stream. The recovered RGB and control data are converted back to the DVI signals as a video output to any Displays
피쳐링 부품 (43)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
219-4MST | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 4 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 구매 | |
|
ATS120BSM-1E | CTS Corporation | Crystals | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SM SMD T/R | 구매 | |
|
TFP410PAPR | Texas Instruments | Transceivers Misc | Digital Transmitter 3TX 64-Pin HTQFP EP T/R | 구매 | |
|
DS90UR906QSQX/NOPB | Texas Instruments | LVDS | LVDS Deserializer 1820Mbps 0.52V Automotive AEC-Q100 60-Pin WQFN EP T/R | 구매 | |
|
DS90UR906QSQ/NOPB | Texas Instruments | LVDS | LVDS Deserializer 1820Mbps 0.52V Automotive AEC-Q100 60-Pin WQFN EP T/R | 구매 | |
|
CS12ANW03 | NKK Switches | Switch Slide | Switch Slide ON None ON SPDT Top Slide 3A 250VAC 50000Cycles PC Pins Thru-Hole | 구매 | |
|
ATS120C-E | CTS Corporation | Crystals | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 32pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk | 구매 | |
|
TFP401PZP | Texas Instruments | Transceivers Misc | Digital Receiver 3RX 100-Pin HTQFP EP Tray | 구매 | |
|
LP3878MR-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin HSOIC EP Tube | 구매 | |
|
ATS120B-E | CTS Corporation | Crystals | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk | 구매 | |
|
ATS120B | CTS Corporation | Crystals | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk | 구매 | |
|
DS90UR906QSQE/NOPB | Texas Instruments | LVDS | LVDS Deserializer 1820Mbps 0.52V Automotive AEC-Q100 60-Pin WQFN EP T/R | 구매 |