E6248, Evaluation Board to evaluate and develop applications Using QT60248 Touch Screen Controller
Microchip Technology이 부품 QT60248 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Industrial
- Industrial Control
- Security Monitor
- Touch-Screen Monitor
Description
- E6248, Evaluation Board to evaluate and develop applications using QT60248 and QT60168 IC, the kit lets designers develop matrix applications using Quantum's QMatrix range of ICs and experiment with QT matrix sensing through any material. The included sample matrix panel adheres to the back of almost any panel. The boards include a wide variety of key sizes and shapes
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PIC18F2455-I/SP | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 24KB Flash 3.3V/5V 28-Pin SPDIP Tube | 구매 | |
|
PIC18F2455-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 24KB Flash 3.3V/5V 28-Pin SOIC W Tube | 구매 | |
|
PIC18F2455T-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 24KB Flash 3.3V/5V 28-Pin SOIC W T/R | 구매 |