EFM32HG-SLSTK3400A, EFM32 Gecko Starter Kit for EFM32HG322F64 MCU
Silicon Labs이 부품 EFM32HG322F64G-A-QFP48 을 사용하는 참조 설계
이미지
1 / 12
최종 제품의 경우
- Alarm System
- Energy Meter
- Fitness Equipment
- Gas and Water Meter
- Home Automation
- Industrial
- Security System
Description
- EFM32HG-SLSTK3400A, EFM32 Gecko Starter Kit for EFM32HG322F64 Microcontroller. The kit contains sensors and peripherals demonstrating some of the MCU's many capabilities. The kit can also serve as a starting point for application development
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameEFM32
-
Core ProcessorARM Cortex-M3
피쳐링 부품 (36)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TS5A23167DCURG4 | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SPST 8-Pin VSSOP T/R | 구매 | |
|
TS5A23166DCURE4 | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SPST 8-Pin VSSOP T/R | 구매 | |
|
TS5A23166DCURG4 | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SPST 8-Pin VSSOP T/R | 구매 | |
|
AD8656ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP Tube | 구매 | |
|
AD8656ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R | 구매 | |
|
MCP6001T-I/LTVAO | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 5-Pin SC-70 T/R | 구매 | |
|
24AA024-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
TS5A23166YZTR | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SPST 8-Pin DSBGA T/R | 구매 | |
|
AD8656ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | 구매 | |
|
24AA024-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube | 구매 | |
|
MCP6001T-E/LT | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 5-Pin SC-70 T/R | 구매 | |
|
MCP6001T-I/LT | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 6V 5-Pin SC-70 T/R Automotive AEC-Q100 | 구매 |