EK-TM4C123GXL, Tiva C Series TM4C123G Connected LaunchPad Evaluation Board for ARM Cortex-M4F-based microcontroller
Texas Instruments이 부품 TM4C123GH6PMI 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Energy
- Factory Automation
- Fire Alarm
- Gaming Device
- Lighting
- Measurement Instruments
- Motion Motor Control
- Portable Medical Instrumentation
- Security
- System Monitoring and Control
- Test Equipment
Description
- EK-TM4C123GXL, Tiva C Series TM4C123G LaunchPad Evaluation Kit is a low-cost evaluation platform for ARM Cortex-M4F-based microcontrollers. The design of the TM4C123G LaunchPad highlights the TM4C123GH6PM microcontroller with a USB 2.0 device interface and hibernation module. The EK-TM4C123GXL also features programmable user buttons and an RGB LED for custom applications. The stackable headers of the Tiva C Series TM4C123G LaunchPad BoosterPack XL Interface make it easy and simple to expand the functionality of the TM4C123G LaunchPad when interfacing to other peripherals with MCU BoosterPacks
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameTiva C
-
Core ProcessorARM Cortex-M4F
-
PlatformLaunchPad
피쳐링 부품 (14)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
B3S-1000P | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R | 구매 | |
|
TPS73633DRBTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 8-Pin VSON EP T/R | 구매 | |
|
B3S-1000P BY OMZ | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R | 구매 | |
|
JS202011SCQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC Gull Wing SMD T/R | 구매 | |
|
ABM3-16.000MHZ-B2-T | Abracon | Crystals | Crystal 16MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin Mini-CSMD T/R | 구매 | |
|
B3S-1000 | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag | 구매 | |
|
AB26TRB-32.768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 2-Pin SMD T/R | 구매 | |
|
JS202011SCQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC Gull Wing SMD T/R | 구매 | |
|
B3S-1000 BY OMZ | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag | 구매 | |
|
TPS73633DRBT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 8-Pin VSON EP T/R | 구매 | |
|
TM4C123GH6PMI7R | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP T/R | 구매 | |
|
TM4C123GH6PMIR | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP T/R | 구매 |