EKK-LM3S9B90, Stellaris LM3S9B90 Ethernet+USB-OTG Evaluation Kit provides a low-cost evaluation platform for the LM3S9B90 ARM Cortex-M3-based Microcontroller
Texas Instruments이 부품 LM3S9B90-IQC80 을 사용하는 참조 설계
이미지
1 / 9
최종 제품의 경우
- Building Management
- Energy
- Factory Automation
- Fire Alarm
- Gaming Device
- HVAC
- Motion Control
- Networking
- Point-of-sale Terminals
- Portable Medical Instrumentation
- Security
- System Monitoring and Control
- Test and Measurement
Description
- EKK-LM3S9B90, Stellaris LM3S9B90 Ethernet+USB-OTG Evaluation Kit provides a low-cost evaluation platform for the LM3S9B90 ARM Cortex-M3-based microcontroller. The kit includes two boards: the EK-LM3S9B90 evaluation board and an In-Circuit Debug Interface (ICDI) board. The evaluation board features a simple, streamlined design for 32-bit Stellaris-based application with industrial connectivity, highlighting the Stellaris LM3S9B90 microcontroller's simultaneous integrated 10/100 Ethernet MAC/PHY, full-speed USB-OTG interfaces and convenient connection to the MCU's GPIO ports
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameStellaris
-
Core ProcessorARM Cortex-M3
피쳐링 부품 (53)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC125APWRG3 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | 구매 | |
|
SN74LVC126AQDRQ1 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 14-Pin SOIC T/R | 구매 | |
|
SN74LVC125ADRE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R | 구매 | |
|
SN74LVC125ANSR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP T/R | 구매 | |
|
SN74LVC126APWR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | 구매 | |
|
SN74LVC125ADTG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R | 구매 | |
|
SN74LVC126ADTG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R | 구매 | |
|
SN74LVC125AD | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Tube | 구매 | |
|
SN74LVC125ANS | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP Tube | 구매 | |
|
SN74LVC126ADG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Tube | 구매 | |
|
SN74LVC125ADRG3 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R | 구매 | |
|
SN74LVC125AQPWRCT | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP | 구매 |