Elliptic low pass Filter (LTC1064-1) with Servo Offset Adjustment
Analog Devices이 부품 LTC1064-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital Radio
Description
- Elliptic low pass Filter (LTC1064-1) with Servo Offset Adjustment. An addition is the LT1012 operational amplifier used as a servo to zero the offset of the filter. This arrangement can provide offsets of less than 100 uV which is quite acceptable for a 12-bit system
최종 제품의 경우
-
Filter TypeLowpass
-
Operating Frequency0.1 KHz
피쳐링 부품 (32)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1012S8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±20V 8-Pin SOIC N | 구매 | |
|
LT1012S8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±20V 8-Pin SOIC N T/R | 구매 | |
|
LT1007IN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin PDIP N | 구매 | |
|
LT1007IN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin PDIP N Tube | 구매 | |
|
LT1007CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin PDIP N Tube | 구매 | |
|
LT1012MJ8 | Analog Devices | Operational Amplifiers - Op Amps | PICOAMP INPUT CURRENT, MICROVOLT OFFSET, LOW NOISE Op Amp | 구매 | |
|
LT1007CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N T/R | 구매 | |
|
LT1012S8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±20V 8-Pin SOIC N T/R | 구매 | |
|
LT1012IS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±20V 8-Pin SOIC N | 구매 | |
|
LT1012IS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±20V 8-Pin SOIC N T/R | 구매 | |
|
LT1007IS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N T/R | 구매 | |
|
LT1012DN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±20V 8-Pin PDIP N Tube | 구매 |