EV-ADF4001SD1Z, Evaluation Board for Evaluating the ADF4001 Integer-N PLL Frequency Synthesizer
Analog Devices이 부품 ADF4001BRUZ 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- Clock and Timing Devices
Description
- EV-ADF4001SD1Z, Evaluation Board is designed to allow the user to evaluate the performance of the ADF4001 frequency synthesizer for phase-locked loops (PLLs). It shows the board, which contains the ADF4001 synthesizer, an SMA connector for the reference input, power supplies and an RF output. There is also a footprint for a loop filter and a VCO on board. The evaluation kit also contains software that is compatible with Window XP and later versions to allow easy programming of the synthesizer. This board requires an SDP-S (system demonstration platform serial) board. The SDP-S allows software programming of the ADF4001 device
최종 제품의 경우
-
Output Frequency200 MHz
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 구매 | |
|
ADF4001BRUZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 5MHz to 200MHz-IN 16-Pin TSSOP Tube | 구매 |