EV-ADF411xSD1Z, Evaluation Board for Evaluating the ADF411x Integer-N and Fractional-N PLL Frequency Synthesizer
Analog Devices이 부품 ADF4110BRUZ 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Basestation
- Radar System
- Satellite
- Test Equipment
- Wireless LAN
Description
- EV-ADF411xSD1Z, Evaluation Board for Evaluating the ADF411x Integer-N and Fractional-N PLL Frequency Synthesizer. The SDP-S controller board allows software programming of the frequency synthesizer. It shows the board, which contains footprints for a frequency synthesizer, the power supplies, a TCXO reference and an RF output. There are also footprints for the passive PLL loop filter components, a VCO and an external reference SM input. Prior to evaluation setup, the ADF41xxBRUZ, T-package VCO and loop filter components should be inserted on the board
최종 제품의 경우
-
Output Frequency5800 MHz
피쳐링 부품 (14)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADF4113BRUZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 5MHz to 4GHz-IN 16-Pin TSSOP Tube | 구매 | |
|
ADF4117BRUZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 100MHz to 1.2GHz-IN 200MHz-OUT 16-Pin TSSOP Tube | 구매 | |
|
ADF4153BRUZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 4GHz-IN 16-Pin TSSOP Tube | 구매 | |
|
ADF4111BRUZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 5MHz to 1.4GHz-IN 16-Pin TSSOP Tube | 구매 | |
|
ADF4112BRUZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 5MHz to 3GHz-IN 165MHz-OUT 16-Pin TSSOP Tube | 구매 | |
|
ADF4106BRUZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 20MHz to 6GHz-IN 325MHz-OUT 16-Pin TSSOP Tube | 구매 | |
|
ADF4156BRUZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 500MHz to 6.2GHz-IN 16-Pin TSSOP Tube | 구매 | |
|
ADF4116BRUZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 5MHz to 550MHz-IN 200MHz-OUT 16-Pin TSSOP Tube | 구매 | |
|
ADF4154BRUZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 4GHz-IN 16-Pin TSSOP Tube | 구매 | |
|
ADF4118BRUZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 100MHz to 3GHz-IN 200MHz-OUT 16-Pin TSSOP Tube | 구매 | |
|
ADF4107BRUZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 20MHz to 7GHz-IN 16-Pin TSSOP Tube | 구매 | |
|
ADF4157BRUZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 500MHz to 6GHz-IN 16-Pin TSSOP Tube | 구매 |