EV-ADF4355-3SD1Z, Evaluation Board Evaluating the ADF4355-3 Fractional-N/Integer-N PLL Frequency Synthesizer
Analog Devices이 부품 ADF4355-3BCPZ 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Clock and Timing Devices
- Microwave Link
- Satellite
- Test Equipment
- Wireless Infrastructure
Description
- EV-ADF4355-3SD1Z, Evaluation Board evaluates the performance of the ADF4355-3 frequency synthesizer with integrated VCO for phase-locked loops (PLLs). The evaluation board contains the ADF4355-3 frequency synthesizer with integrated VCO, a differential 122.88 MHz reference (TCXO), a loop filter, a USB interface, power supply connectors and subminiature Version A (SMA) connectors. A USB cable is included to connect the board to a PC USB port
최종 제품의 경우
-
Output Frequency122.88 MHz
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 구매 | |
|
ADM7150ACPZ-5.0-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
ADM7150ACPZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
ADM7150ACPZ-3.3-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
ADM7150ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
ADF4355-3BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 600MHz-IN 6600MHz-OUT 32-Pin LFCSP EP Tray | 구매 |