EV-ADF4360-0EB1Z, Evaluation Board for ADF4360-0 Integrated PLL and VCO Frequency Synthesizer
Analog Devices이 부품 ADF4360-0BCPZ 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- CATV Applications
- Test Equipment
- Wireless Headset
- Wireless LAN
Description
- EV-ADF4360-0EB1Z, Evaluation Board is designed to allow the user to evaluate the performance of the ADF4360-0 frequency synthesizer consisting of an integrated PLL and VCO. It contains the ADF4360-0BCPZ, a USB connector and SMA connectors for the RF outputs. Unpopulated SMA footprints are available for the power supplies, the chip enable (CE), and the external reference input. The evaluation board also contains the loop filter to complete the PLL. It can be modified as necessary for the PLL requirements of the user. A USB cable is included with the board to allow software programmability
최종 제품의 경우
-
Output Frequency2400 to 2725 MHz
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
ADF4360-0BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 250MHz-IN 2725MHz-OUT 24-Pin LFCSP EP Tray | 구매 |