EV1HMC6300BG46, Evaluation Board for HMC6300 57 to 64 GHz RF Transmitter
Analog Devices이 부품 HMC6300BG46 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- Cell Backhaul
- Data Communications
- High-Definition Video Transmission
- Industrial-Scientific and Medical
- Mobile Radios
- Radar System
Description
- EV1HMC6300BG46, Evaluation Board for HMC6300 is a complete millimeter wave transmitter integrated circuit in a 6mm x 4mm RoHS compliant wafer level ball grid array (WLBGA) that operates from 57 to 64 GHz with up to 1.8 GHz modulation band width. An integrated synthesizer provides tuning in 250 MHz, 500 MHz, or 540 MHz steps with excellent phase noise to support up to 64 QAM modulation
최종 제품의 경우
-
Operating Frequency57000 to 64000 MHz
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
HMC6300BG46 | Analog Devices | RF Transceivers | RF Transmitter AM/FM/FSK/MSK/OOK 65-Pin WLBGA Tray | 구매 |