EV1HMC8410LP2F, Evaluation Board for HMC8410 10 MHz to 10 GHz, Low Noise RF Amplifier
Analog Devices이 부품 HMC8410 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Electronic Warfare
- Radar System
- Software Defined Radio
Description
- EV1HMC8410LP2F, Evaluation Board is a 4-layer board fabricated using a Rogers 4350 and the best practices for high frequency RF design based on HMC8410. The RF input and RF output traces have a 50 Ohm characteristic impedance
최종 제품의 경우
-
Operating Frequency10 to 10000 MHz
-
Output Power33 dBm
-
Gain19.5 dB
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
HMC8410CHIPS-SX | Analog Devices | RF Amplifiers | RF Amp Single LNA 10GHz 6V 2-Pin Die Tray | 구매 | |
|
HMC8410LP2FE | Analog Devices | RF Amplifiers | RF Amp Single LNA 10GHz 6V 6-Pin LFCSP EP T/R | 구매 | |
|
HMC8410CHIPS | Analog Devices | RF Amplifiers | RF Amp Single LNA 10GHz 6V 2-Pin Die Tray | 구매 | |
|
HMC8410LP2FETR | Analog Devices | RF Amplifiers | RF Amp Single LNA 10GHz 6V 6-Pin LFCSP EP T/R | 구매 |