EVA-LAD7766-2EDZ, Evaluation Board using AD7766-2, 24-bit, 32 KSPS single-channel oversampled successive-approximation ADC
Analog Devices이 부품 AD7766BRUZ-2 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Instrumentation and Measurement
- Medical and Healthcare
- USB Wireless
- Wireless
Description
- EVAL-AD7766-2EDZ, Evaluation Board using AD7766-2, 24-bit, 32KSPS single-channel oversampled successive-approximation ADC. The AD7766-2 combines the benefits of a large dynamic range and input bandwidth, consuming 8.5 mW power, respectively, and are contained in a 16-lead TSSOP package. This is particularly suitable for applications where small changes on the input are measured on larger ac or dc signals
최종 제품의 경우
-
ADC Resolution24 Bit
-
ADC Sampling Rate32K SPS
-
Number of Channels1CH
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADR445BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N T/R | 구매 | |
|
ADP3330ARTZ-5-RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
ADP3330ARTZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
ADA4841-1YRZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R | 구매 | |
|
ADA4841-1YRZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R | 구매 | |
|
ADM6711ZAKSZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 2.32V 1 Active Low/Push-Pull 4-Pin SC-70 T/R | 구매 | |
|
ADA4841-1YRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube | 구매 | |
|
ADR445BRZ | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube | 구매 | |
|
AD7766BRUZ-2-RL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 32ksps 24-bit Serial 16-Pin TSSOP T/R | 구매 | |
|
AD7766BRUZ-2 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 32ksps 24-bit Serial 16-Pin TSSOP Tube | 구매 |