EVAL-AD1556, Evaluation board for AD1556, 24-bit ADC
Analog Devices이 부품 AD1556 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automatic Test Equipment
- Data Acquisition System
- Seismic
Description
- EVAL-AD1556, Evaluation board for AD1556, 24-bit ADC chip-set. The AD1556 chip-set can convert a high dynamic range input signal, operates from +5V and -5V supplies and uses a serial interface. The AD1556 evaluation board is designed to demonstrate the ADC's performance and operation
최종 제품의 경우
-
ADC Resolution24 Bit
-
ADC Sampling Rate256K SPS
피쳐링 부품 (15)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
74HC245D-Q100J | Nexperia | Bus Transceivers | Bus XCVR Single 8-CH 3-ST Automotive AEC-Q100 20-Pin SO T/R | 구매 | |
|
74HC245BQ,115 | Nexperia | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin DHVQFN EP T/R | 구매 | |
|
HCPL2630SDVM | onsemi | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin MDIP SMD T/R | 구매 | |
|
74HC245PW-Q100J | Nexperia | Bus Transceivers | Bus XCVR Single 8-CH 3-ST Automotive AEC-Q100 20-Pin TSSOP T/R | 구매 | |
|
HCPL2630SDM | onsemi | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP SMD Black T/R | 구매 | |
|
74HC245BQ-Q100X | Nexperia | Bus Transceivers | Bus XCVR Single 8-CH 3-ST Automotive AEC-Q100 20-Pin DHVQFN EP T/R | 구매 | |
|
HCPL2630SM | onsemi | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP SMD Black Tube | 구매 | |
|
74HC245PW,118 | Nexperia | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R | 구매 | |
|
74HC04BQ-Q100,115 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS Automotive AEC-Q100 14-Pin DHVQFN EP T/R | 구매 | |
|
AD780ANZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin PDIP N Tube | 구매 | |
|
74HC04BQ,115 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin DHVQFN EP T/R | 구매 | |
|
HCPL2630M | onsemi | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Tube | 구매 |