EVAL-AD5063EBZ, Evaluation Board using AD5043, 16-Bit, buffered voltage-out DACs. Operating from single 2.7 V to 5.5 V supplies
Analog Devices이 부품 AD5063BRMZ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Data Acquisition System
- Industrial Control
- Portable
Description
- EVAL-AD5063EBZ, Evaluation Board using AD5063, 16-Bit, buffered voltage-out DACs. Operating from single 2.7 V to 5.5 V supplies, the device is well suited to battery-powered and other applications
최종 제품의 경우
-
DAC Resolution16 Bit
-
DAC Sampling Rate333K SPS
-
Number of Channels1CH
피쳐링 부품 (25)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADR423ARZ | Analog Devices | Voltage References | V-Ref Precision 3V 10mA 8-Pin SOIC N Tube | 구매 | |
|
ADR423ARMZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 3V 10mA 8-Pin MSOP T/R | 구매 | |
|
24LC64-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
ADR423ARMZ | Analog Devices | Voltage References | V-Ref Precision 3V 10mA 8-Pin MSOP Tube | 구매 | |
|
ADP3303AR-2.7-REEL | Analog Devices | Linear Regulators | LDO Regulator Pos 2.7V 0.2A 8-Pin SOIC N T/R | 구매 | |
|
74HC125D | Toshiba | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R | 구매 | |
|
74HC125T14-13 | Diodes Incorporated | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | 구매 | |
|
74HC125D(BJ) | Toshiba | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R | 구매 | |
|
74HC125D/AUJ | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R | 구매 | |
|
74HC125PW,118 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | 구매 | |
|
ADR423BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 3V 10mA 8-Pin SOIC N T/R | 구매 | |
|
74HC125PW-Q100J | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R Automotive AEC-Q100 | 구매 |