EVAL-AD5204SDZ, Evaluation Board for AD5204 quad-channel, 256-position, digital potentiometer
Analog Devices이 부품 AD5204 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Electrocardiograph Battery Powered
- Instrumentation and Measurement
Description
- EVAL-AD5204SDZ, Evaluation Board for the AD5204 quad-channel, 256-position, digital potentiometer. The AD5204 supports dual-supply 2.3 V to 2.7 V operation and single-supply 2.7 V to 5.5 V operation, making the device suited for battery-powered applications and many other applications. It can operate in single-supply and dual-supply mode and incorporates an internal power supply from the USB
피쳐링 부품 (111)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD5243BRMZ50 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 256POS Volatile Linear 10-Pin MSOP Tube | 구매 | |
|
AD5243BRMZ100 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Volatile Linear 10-Pin MSOP Tube | 구매 | |
|
AD5243BRMZ10-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 10-Pin MSOP T/R | 구매 | |
|
AD5243BRMZ2.5-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 2.5kOhm 256POS Volatile Linear 10-Pin MSOP T/R | 구매 | |
|
AD5162BRMZ2.5 | Analog Devices | Digital Potentiometers | Digital Potentiometer 2.5kOhm 256POS Volatile Linear 10-Pin MSOP Tube | 구매 | |
|
AD8403ARZ10-REEL | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin SOIC W T/R | 구매 | |
|
AD8403ARUZ100-REEL | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Volatile Linear 24-Pin TSSOP T/R | 구매 | |
|
AD8403ARUZ50 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 256POS Volatile Linear 24-Pin TSSOP Tube | 구매 | |
|
AD5254BRUZ100-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 20-Pin TSSOP T/R | 구매 | |
|
AD5252BRUZ100 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 14-Pin TSSOP Tube | 구매 | |
|
ADN2850BCPZ25-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 25kOhm 1024POS Non-Volatile Linear/Log 16-Pin LFCSP EP T/R | 구매 | |
|
AD8618ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O 5V 14-Pin SOIC N T/R | 구매 |