EVAL-AD5254SDZ, Evaluation Board based on AD5254 Digital Potentiometer
Analog Devices이 부품 AD5254BRU 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Digital Calibration
- Instrumentation and Measurement
Description
- EVAL-AD5254SDZ, Evaluation Board for the AD5254 quad-channel, 256-position, nonvolatile memory digital potentiometer. With versatile programmability, the AD5254 allows multiple modes of operation, including read/write access in the RDAC and EEMEM registers, increment/decrement of resistance, resistance changes in 6 dB scales, wiper setting read back and extra EEMEM for storing user-defined information, such as memory data for other components or a lookup table
피쳐링 부품 (138)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC64T-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP T/R | 구매 | |
|
24LC64T-E/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
24LC64T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 5-Pin SOT-23 T/R | 구매 | |
|
24LC64T-I/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin DFN EP T/R | 구매 | |
|
24LC64T-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
24LC64-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
ADG658YCPZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin LFCSP EP Tray | 구매 | |
|
ADN2850BCPZ250 | Analog Devices | Digital Potentiometers | Digital Potentiometer 250kOhm 1024POS Non-Volatile Linear/Log 16-Pin LFCSP EP Tray | 구매 | |
|
ADN2850BRUZ25 | Analog Devices | Digital Potentiometers | Digital Potentiometer 25kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP Tube | 구매 | |
|
AD8618ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O 5V 14-Pin SOIC N T/R | 구매 | |
|
AD5243BRMZ50-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 256POS Volatile Linear 10-Pin MSOP T/R | 구매 | |
|
AD5243BRMZ2.5 | Analog Devices | Digital Potentiometers | Digital Potentiometer 2.5kOhm 256POS Volatile Linear 10-Pin MSOP Tube | 구매 |