EVAL-AD5390EBZ, Evaluation Board using AD5390, 16-Channel, 14-Bit, Serial Input, Voltage-Output Digital to Analog Converter
Analog Devices이 부품 AD5390 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital Power Control
- General Control System
- Industrial Control
- Instrumentation and Measurement
Description
- EVAL-AD5390EBZ, Evaluation Board using AD5390, 16-Channel, 14-Bit, Serial Input, Voltage-Output DAC. The evaluation board allows the functionality and performance of the AD5390 to be easily evaluated. The EVAL board connects to a PC via the printer port. Software is provided to allow the user to program the registers of the AD5390
최종 제품의 경우
-
DAC Resolution14 Bit
-
DAC Sampling Rate125K SPS
-
Number of Channels16CH
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD780ARZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 구매 | |
|
AD7476ARTZ-500RL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R | 구매 | |
|
AD780ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 구매 | |
|
AD7476ARTZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R | 구매 | |
|
AD7476ART-REEL | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R | 구매 | |
|
AD5390BCPZ-3 | Analog Devices | Digital to Analog Converters - DACs | DAC 16-CH Resistor-String 14-bit 64-Pin LFCSP EP Tray | 구매 | |
|
AD5390BCPZ-5 | Analog Devices | Digital to Analog Converters - DACs | DAC 16-CH Resistor-String 14-bit 64-Pin LFCSP EP Tray | 구매 | |
|
AD5390BSTZ-5 | Analog Devices | Digital to Analog Converters - DACs | DAC 16-CH Resistor-String 14-bit 52-Pin LQFP Tray | 구매 | |
|
AD5390BSTZ-3 | Analog Devices | Digital to Analog Converters - DACs | DAC 16-CH Resistor-String 14-bit 52-Pin LQFP Tray | 구매 |