EVAL-AD5426-DBRDZ, Evaluation Board using AD5426, 8-Bit High Bandwidth Multiplying DAC with Serial Interface
Analog Devices이 부품 AD5426 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital Calibration
- Electrocardiograph Battery Powered
- Instrumentation and Measurement
- Signal/Waveform Generator
- Ultrasound Imaging
Description
- EVAL-AD5426-DBRDZ, Evaluation Board using AD5426, 8-Bit High Bandwidth Multiplying DAC with Serial Interface. The device operates from a 3 V to 5.5 V power supply, making them suitable for battery-powered applications and many other applications. These DAC uses a double buffered, 3-wire serial interface that is compatible with SPI, QSPI, MICROWIRE, and most DSP interface standards. In addition, a serial data out pin (SDO) allows for daisy-chaining when multiple packages are used
최종 제품의 경우
-
DAC Resolution8 Bit
-
DAC Sampling Rate2.47M SPS
-
Number of Channels1CH
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8065ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R | 구매 | |
|
AD8065ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R | 구매 | |
|
AD8065ARTZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | 구매 | |
|
AD8065ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N Tube | 구매 | |
|
ADR01ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 8-Pin SOIC N T/R | 구매 | |
|
ADR01ARZ | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 8-Pin SOIC N Tube | 구매 | |
|
AD8065ARTZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | 구매 | |
|
AD8065ARTZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | 구매 | |
|
AD5426YRMZ-REEL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH R-2R 8-bit 10-Pin MSOP T/R | 구매 | |
|
AD5426YRMZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH R-2R 8-bit 10-Pin MSOP Tube | 구매 | |
|
AD5426YRMZ-REEL | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH R-2R 8-bit 10-Pin MSOP T/R | 구매 |