EVAL-AD5453SDZ, Evaluation board for Evaluating the AD5453 Current Output/Serial Input DAC
Analog Devices이 부품 AD5453 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Automatic Test Equipment
- Digital Calibration
- Instrumentation and Measurement
- Signal/Waveform Generator
Description
- EVAL-AD5453SDZ, Evaluation board for Evaluating the AD5453 Current Output/Serial Input DAC. The AD5453 is CMOS 14-bit, current output, digital-to-analog converters (DAC). The AD5453 operates from a 2.5 V to 5.5 V power supply
최종 제품의 경우
-
DAC Resolution14 Bit
-
DAC Sampling Rate2.7M SPS
-
Number of Channels1CH
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8065ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R | 구매 | |
|
ADG701BRJZ-500RL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 5-Pin SOT-23 T/R | 구매 | |
|
AD8065ARTZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | 구매 | |
|
ADG701BRJZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 5-Pin SOT-23 T/R | 구매 | |
|
AD8065ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R | 구매 | |
|
AD8065ARTZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | 구매 | |
|
AD8065ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N Tube | 구매 | |
|
AD8065ARTZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | 구매 | |
|
AD5453YUJZ-REEL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 14-bit 8-Pin TSOT T/R | 구매 | |
|
AD5453WBCPZ-RL | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 14-bit Automotive AEC-Q100 8-Pin LFCSP EP T/R | 구매 | |
|
AD5453YRMZ-REEL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 14-bit 8-Pin MSOP T/R | 구매 | |
|
AD5453YRMZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 14-bit 8-Pin MSOP Tube | 구매 |