EVAL-AD5516-1EBZ, Evaluation Board using AD5516-1, 16-Channel Serial Digital to Analog Converter
Analog Devices이 부품 AD5516 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automatic Test Equipment
- Data Acquisition System
- Industrial Control
- Instrumentation and Measurement
- Low Cost Burn-in/TDBI Tester
- Optical Networking
Description
- EVAL-AD5516-1EBZ, Evaluation Board using AD5516-1, 16-Channel Serial Digital to Analog Converter. This device contains 16 voltage-output DACs. Each DAC is written to via an 18-bit write to the 3-wire serial interface. Channel selection is accomplished by address bits A3-A0. The AD5516-1 is available in a 74-lead LFBGA package. The AD5516-1 has an output voltage range of ± 2.5 V. This evaluation board contains an AD780 which is a pin programmable 3 V high precision bandgap reference
최종 제품의 경우
-
DAC Resolution12 Bit
-
Number of Channels16CH
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD780ARZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 구매 | |
|
AD780ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 구매 | |
|
AD5516ABCZ-1 | Analog Devices | Digital to Analog Converters - DACs | DAC 16-CH Resistor-String 12-bit 74-Pin CSP-BGA Tray | 구매 | |
|
AD5516ABCZ-3 | Analog Devices | Digital to Analog Converters - DACs | DAC 16-CH Resistor-String 12-bit 74-Pin CSP-BGA Tray | 구매 |