EVAL-AD5593RSDZ, Evaluation Board for Evaluating the AD5593R 8-Ch, 12-Bit Configurable ADC/DAC with On-Chip Reference
Analog Devices이 부품 AD5593RBRUZ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- System Monitoring and Control
Description
- EVAL-AD5593RSDZ, Evaluation Board for Evaluating the AD5593R 8-Ch, 12-Bit Configurable ADC/DAC with On-Chip Reference. The evaluation board is designed to help customers quickly prototype new AD5593R circuits and reduce design time. The AD5593R operates from a single 2.7 V to 5.5 V supply and incorporates an internal 2.5 V reference to give an output voltage span of 2.5V or 5V. An external reference (a 2.5V reference is provided on the evaluation board) can also be used to give an output from 0V to VREF or 0V to 2 + VREF
최종 제품의 경우
-
ADC Resolution12 Bit
-
DAC Resolution12 Bit
-
ADC Number of Channels8
-
DAC Number of Channels8
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADR431ARZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin SOIC N Tube | 구매 | |
|
AD5593RBRUZ | Analog Devices | Data Acquisition Systems | Data Acquisition System Single ADC Octal DAC 12bit 16-Pin TSSOP Tube | 구매 |