EVAL-AD5675SDZ, Evaluation Board for Evaluating the AD5675 Octal, 16-Bit nanoDAC+
Analog Devices이 부품 AD5675ARUZ 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Basestation
- Data Acquisition System
- Industrial Automation HMI
- Process Control
- Transceivers
Description
- EVAL-AD5675SDZ, Evaluation Board for Evaluating the AD5675 Octal, 16-Bit nanoDAC+. The EVAL-AD5675SDZ evaluation boards help customers to quickly prototype new AD5675 circuits and reduce design time. The AD5675 operate from a single 2.7V to 5.5V supply. The AD5675 does not have an internal reference, therefore, an ADR431 is provided on-board as a 2.5V reference source
최종 제품의 경우
-
DAC Resolution16 Bit
-
Number of Channels8CH
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP7104ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R | 구매 | |
|
ADP7118ACPZN5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 6-Pin LFCSP EP T/R | 구매 | |
|
ADR431BRZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin SOIC N Tube | 구매 | |
|
AD5675ARUZ | Analog Devices | Digital to Analog Converters - DACs | DAC 8-CH Segment 16-bit 20-Pin TSSOP Tube | 구매 | |
|
AD5675ARUZ-REEL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 8-CH Segment 16-bit 20-Pin TSSOP T/R | 구매 |