EVAL-AD5764EB, Evaluation Board for AD5764 Quad, 16-Bit, High Accuracy, Serial Input, Bipolar Voltage Output DAC
Analog Devices이 부품 AD5764CSUZ 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
- ADR02BR CAD/Foot Print
- ADR02BR Multisim SPICE
- AD5764CSUZ-REEL7 CAD/Foot Print
- ADR02BR-REEL7 CAD/Foot Print
- ADG774BRQZ-REEL CAD/Foot Print
- ad5764csu CAD symbol
- ADR02CRZ Multisim SPICE
- adg774brq-reel CAD symbol
- adg774brqz CAD symbol
- AD7476ARTZ-REEL CAD/Foot Print
- adr02br CAD symbol
- ADR02BRZ-REEL7 CAD/Foot Print
- ADG774BRQ-REEL7 CAD/Foot Print
- adg774brq-reel7 CAD symbol
- ADG774BRQZ-REEL7 CAD/Foot Print
- adg774brqz-reel7 CAD symbol
- AD5764CSUZ CAD/Foot Print
- AD7476ART-500RL7 CAD/Foot Print
- AD7476ARTZ-500RL7 CAD/Foot Print
- adp3303ar-3.3 CAD symbol
- ADG774BRQ CAD/Foot Print
- ADG774BRQ-REEL CAD/Foot Print
- ADR02BRZ CAD/Foot Print
- ad7476art-500rl7 CAD symbol
- ADP3303AR-3.3 Multisim SPICE
- adg774brq CAD symbol
- ADG774BRQZ CAD/Foot Print
- adg774brqz-reel CAD symbol
최종 제품의 경우
- Automatic Test Equipment
- Data Acquisition System
- Factory Automation
- Industrial Control
- Instrumentation and Measurement
- Servo Motor
Description
- EVAL-AD5764EB, Evaluation Board for AD5764 Quad, 16-Bit, High Accuracy, Serial Input, Bipolar Voltage Output DAC. All of the AD5764 pins are accessible at on-board connectors for external connection
최종 제품의 경우
-
DAC Resolution16 Bit
-
DAC Sampling Rate1.26M SPS
-
Number of Channels4CH
피쳐링 부품 (39)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC64-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
24LC64-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin MSOP Tube | 구매 | |
|
24LC64T-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin MSOP T/R | 구매 | |
|
24LC64T-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R | 구매 | |
|
24LC64T-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
24LC64T-E/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TDFN EP T/R | 구매 | |
|
ADR02BRZ | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube | 구매 | |
|
AD7476ARTZ-500RL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R | 구매 | |
|
AD7476ARTZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R | 구매 | |
|
24LC64-E/SN16KVAO | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 구매 | |
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
24LC64T-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N T/R | 구매 |